Vishay WSL1206R0180FTA18

Fixed Resistor, Metal Strip, 0.5W, 0.018ohm, 0.0949V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0180FTA18.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.524
Stock
1
61,398
Authorized Distributors
2
6
Resistance
18 mΩ
18 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1625826-2
Fixed Resistor, Metal Foil, 0.25W, 0.018ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
KOA SpeerTLR2BD18L0F
SMD Metal Plate Current Sense Resistors 1/2watts 18mohms 1%
PanasonicERJ8CWFR018V
Res Thick Film 1206 0.018 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-8BWFR018V
Res Thick Film 1206 0.018 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-B2CFR018V
Res Thick Film 1206 0.018 Ohm 1% 0.75W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 0.018 Ohm 1% 0.25W(1/4W) ±1500ppm/C Pad SMD T/R

Descriptions

Descriptions of Vishay WSL1206R0180FTA18 provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.018ohm, 0.0949V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
RESISTORS, CURRENT SENSE, PWR RTG 0.5W,0.018 OHMS,1% TOL, TIN-PB, TAPE/REEL, HI POWER
RES 0.018 OHM 1% 1/2W 1206
WSL-1206-18 .018 1% R86

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric