Panasonic ERJ8CWFR018V

Res Thick Film 1206 0.018 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8CWFR018V.

IHS

Datasheet10 pages5 years ago

Future Electronics

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-11.01%

CAD Models

Download Panasonic ERJ8CWFR018V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ-B2CFR018V
Res Thick Film 1206 0.018 Ohm 1% 0.75W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R
Chip Resistor 18mΩ ±1% 250mW ±1500ppm/°C 1206 SMD 3.1mm × 1.6mm × 650μm
TE Connectivity / AMP2176055-7
Res Thick Film 1206 0.018 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD T/R Automotive
PanasonicERJ-8CWJR018V
Resistor, thick film, SMD 1206 (3216), 18 mΩ, 1 W, ±5 %, ERJ8CWJR018V
PanasonicERJ-8BWJR018V
Res Thick Film 1206 0.018 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityRLP73V2BR018JTD
Res Thick Film 1206 0.018 Ohm 5% 0.5W(1/2W) ±600ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Panasonic ERJ8CWFR018V provided by its distributors.

Res Thick Film 1206 0.018 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 18m Ohm 1% 1W ±50ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Resistor, thick film, SMD 1206 (3216), 18 mΩ, 1 W, ±1 %, ERJ8CWFR018V
1206 LOW RESISTANCE CHIP RESISTOR / 1206 CHIP RESISTOR, 18 MILI OHM, 1%
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.018ohm, 0.1342V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD 1206 18mohm 1% Curr Sense AEC-Q200
ERJ-8CW Series 1206 1W 18 mOhm ±1% ±75ppm/K SMT Thick Film Chip Resistor
THICK FILM CHIP RESISTOR 1W 0R018 0.1%
Panasonic ERJ8CWFR018V - Current Sensing Chip Resistors
Thick Film Resistor, 0.018 Ohm; Resistance:0.018Ohm; Product Range:Erj-8Cw Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8CWFR018V
Resistor Type = Thick Film / Resistance mOhm = 18 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating W = 1 / Body Length mm = 3.2 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8CWFR018V