Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-B2CFR018V

Res Thick Film 1206 0.018 Ohm 1% 0.75W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R
$ 0.152
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B2CFR018V.

IHS

Datasheet9 pages5 years ago

Panasonic

Newark

Master Electronics

element14 APAC

Inventory History

3 month trend:
-69.21%

CAD Models

Download Panasonic ERJ-B2CFR018V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 1206 0.018 Ohm 1% 1W 0ppm/C to 350ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ8CWFR018V
Res Thick Film 1206 0.018 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Yageo Thick Film Surface Mount Resistor 1206 Case 18m 1% 0.25W 1500ppm/C
PanasonicERJ-8BWFR018V
Res Thick Film 1206 0.018 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
TE Connectivity / AMP2176055-7
Res Thick Film 1206 0.018 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD T/R Automotive
PanasonicERJ-8BWJR018V
Res Thick Film 1206 0.018 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityRLP73V2BR018JTD
Res Thick Film 1206 0.018 Ohm 5% 0.5W(1/2W) ±600ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Panasonic ERJ-B2CFR018V provided by its distributors.

Res Thick Film 1206 0.018 Ohm 1% 0.75W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R
Curr Sense Res Smd, 0R018, 1W, 1206 Wide; |Panasonic ERJB2CFR018V
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.018ohm, 200V, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0612
1206 Wide terminal SMD resistor, 1206 Wide termina
Wide 1206 (3216Metric) 0612 FIXED RESISTOR ERJ 0.063Lx0.126W 1.60mmx3.20mm 1W 18mOhm 0/ +300ppm/C
Panasonic ERJB2CFR018V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R018, 1%, 500 MW; Resistance: 0.018ohm; Product Range: -; Resistor Case Style: 1206 Wide; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: 0ppm
RESISTOR, POWER, 1206, 1%, 0R018; Resistance:0.018ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:200V; Temperature Coefficient:0ppm/°C to +300ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:1.6mm; External Length / Height:0.65mm; External Width:3.2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:400V; Package / Case:1206; Reel Quantity:5000; Series:ERJ; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB2CFR018V