
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | P.018AUCT-ND | 5,000 | 1 | Cut Tape | ||||||||
| Arrow Electronics | ERJ-8BWFR018V | 10,000 | 5K | |||||||||
| Verical | ERJ-8BWFR018V | 10,000 | 5K | |||||||||
| UnikeyIC | ERJ-8BWFR018V | 5,000 | 5K | Tape & Reel | 1h | |||||||
| Abacus Technologies | ERJ-8BWFR018V | 9,327 | 1 | 14h |
Download datasheets and manufacturer documentation for Panasonic ERJ-8BWFR018V.
Download Panasonic ERJ-8BWFR018V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-8BWFR018V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-8BWFR018V.