Vishay WSL1206R0100DBA

Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 0.05V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 1206
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0100DBA.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 2.34
$ 0.756
Stock
1
101,478
Authorized Distributors
2
6
Resistance
10 mΩ
10 mΩ
Case/Package
1206
1206
Tolerance
0.5 %
0.5 %
Power Rating
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 1206 0.01 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strip 1206 0.01 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupPE1206DRF7W0R01L
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 1206 10mOhm 0.5% Paper T/R
PanasonicERJ8CWFR010V
Res Thick Film 1206 0.01 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ8CWJR010V
Res Thick Film 1206 0.01 Ohm 5% 1W ±75ppm/C Pad SMD Automotive T/R
TE ConnectivityTL2BR01F
Res Metal Foil 1206 0.01 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD T/R

Descriptions

Descriptions of Vishay WSL1206R0100DBA provided by its distributors.

Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 0.05V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 1206
RES 0.01 OHM 0.5% 1/4W 1206
RESISTORS, CURRENT SENSE, PWR RTG 0.25W,0.01 OHMS,0.5% TOL, TIN/LEAD, BULK
WSL-1206 .01 .5% B43

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric