Descriptions of Panasonic ERJ8CWFR010V provided by its distributors.
Res Thick Film 1206 0.01 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 10m Ohm 1% 1W ±50ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
Resistor, thick film, SMD 1206 (3216), 10 mΩ, 1 W, ±1 %, ERJ8CWFR010V
1206 LOW RESISTANCE CHIP RESISTOR / 1206 CHIP RESISTOR, 10 MILI OHM, 1%
ERJ Series 1206 10 mOhm 1 W ±1 % ±75 ppm/°C SMT Thick Film Chip Resistor
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 1W 10mOhm ±75ppm/C
1W Thick Film Resistor ¡À75ppm/¡æ ¡À1% 10m¦¸ 1206 ROHS
THICK FILM CHIP RESISTOR 1W 0R010 0.1%
Panasonic ERJ8CWFR010V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R01, 1%, 1 W, 1206; Resistance:0.01ohm; Product Range:ERJ8CW Series; Resistor Case Style:1206 [3216 Metric]; Power Rating:1W;
Thick Film Resistor, 0.01 Ohm; Resistance:10Mohm; Product Range:Erj-8Cw Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8CWFR010V
Resistor Type = Thick Film / Resistance mOhm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating W = 1 / Body Length mm = 3.2 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206