Vishay WSLP1206R0100FEB

Res Metal Strip 1206 0.01 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP1206R0100FEB.

IHS

Datasheet4 pages4 years ago

Upverter

TME

Arrow.cn

Mouser

Inventory History

3 month trend:
+7.35%

CAD Models

Download Vishay WSLP1206R0100FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.406
$ 0.316
Stock
203,850
1,883,373
Authorized Distributors
6
6
Resistance
10 mΩ
10 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicERJ8CWFR010V
Res Thick Film 1206 0.01 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 1206 0.01 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Chip Resistor, 9mΩ ±1%, 1W, ±75ppm/°C, 1206, SMD, 3.2mm × 1.6mm × 890μm
PanasonicERJ8CWFR011V
Res Thick Film 1206 0.011 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ8BWFR010V
Res Thick Film 1206 0.01 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Res Current Sense Thick Film 1206 10m Ohm 1% 1W ±100ppm/°C Molded Paper T/R

Descriptions

Descriptions of Vishay WSLP1206R0100FEB provided by its distributors.

Res Metal Strip 1206 0.01 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Current Sense Resistor, 10mΩ ±1%, 1W, ±75ppm/°C, 1206, SMD, 3.2mm × 1.6mm × 890μm
Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
SMD Power Metal Strip/Current Sensing Resistors 1watt .01ohms 1%
CURRENT SENSE, RESISTOR, WSLP1206.011%EBE3
SMD Resistor 1206 0,5W 1% R010 Taped

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric