TE Connectivity TL2BR01F

Res Metal Foil 1206 0.01 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD T/R
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TL2BR01F.

TE Connectivity

Technical Drawing1 page15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download TE Connectivity TL2BR01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Res Metal Strip 1206 0.01 Ohm 1% 1/4W ±75ppm/°C Molded SMD Embossed Plastic T/R
0.010 ohm SMD (Surface Mount) Current Sensing Resistor 1206 1% 1/4W 75ppm - 500
Chip Resistor, 10mΩ ±1%, 250mW, ±75ppm/°C, 1206, SMD, 3.2mm × 1.6mm × 890μm
TE ConnectivityTL2BR01F
Res Metal Foil 1206 0.01 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD T/R
Yageo GroupRL1206FR-7W0R01L
Res Thick Film 1206 0.01 Ohm 1% 0.5W(1/2W) ±1500ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-070R01L
Res Thick Film 1206 0.01 Ohm 1% 0.25W(1/4W) ±1500ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity TL2BR01F provided by its distributors.

Res Metal Foil 1206 0.01 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD T/R
Chip Resistor 10mΩ ±1% 250mW ±75ppm/°C 1206 SMD 3.2mm L × 600μm H
Fixed Resistor, Metal Foil, 0.25W, 0.01ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
RESISTOR, METAL FILM, RES 0.01 OHMS, PWR-RTG 0.25 W, TOL 1%, SMT, 1206
TL2B R01 1% Metal Chip Resistor: Current Sense | Part Number: TL2BR01F | Internal Number: 1625826-3 | TE Connectivity
CURRENT SENSE RES, 0R01, 1%, 250 MW; Resistance: 0.01ohm; Product Range: TL Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 250mW; Resistance Toleran; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625826-3