Vishay WSL0805R1000DBA

Fixed Resistor, Metal Strip, 0.125W, 0.1ohm, 0.1118V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 0805
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R1000DBA.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.77
$ 0.7
Stock
1
30,461
Authorized Distributors
2
6
Resistance
100 mΩ
100 mΩ
Case/Package
0805
0805
Tolerance
0.5 %
0.5 %
Power Rating
125 mW
125 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-L06KF10CV
Res Thick Film 0805 0.1 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6BWFR100V
Res Thick Film 0805 0.1 Ohm 1% 0.5W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6BSFR10V
Res Thick Film 0805 0.1 Ohm 1% 0.33W ±250ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRL73H2BR10FTD
Res Current Sense Thick Film 1206 0.1 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
TE ConnectivityRL73K2AR10JTD
Res Thick Film 0805 0.1 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
TE Connectivity2176053-8
0805 0.1 ohm, .25 W, 1 %, 300 ppm Surface Mount Low Ohmic Resistor, Thick Film

Descriptions

Descriptions of Vishay WSL0805R1000DBA provided by its distributors.

Fixed Resistor, Metal Strip, 0.125W, 0.1ohm, 0.1118V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 0805
RES 0.1 OHM 0.5% 1/8W 0805
RESISTORS, CURRENT SENSE, PWR RTG 0.125W,0.1 OHMS,0.5% TOL, TIN/LEAD, BULK
WSL-0805 .1 .5% B43

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric