Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RL73K2AR10JTD

Res Thick Film 0805 0.1 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RL73K2AR10JTD.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+18.34%

CAD Models

Download TE Connectivity RL73K2AR10JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-01-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-6DSJR10V
Res Thick Film 0805 0.1 Ohm 5% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityRL73K2AR10JTD
Res Thick Film 0805 0.1 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL0805JR-070R1L
Res Thick Film 0805 0.1 Ohm 5% 0.125W(1/8W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ-6DSJR11V
Res Thick Film 0805 0.11 Ohm 5% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2176054-8
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.1ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805
PanasonicERJ-6DSFR10V
Res Thick Film 0805 0.1 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity RL73K2AR10JTD provided by its distributors.

Res Thick Film 0805 0.1 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.1ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Current Sense Res, 0R1, 5%, 125 Mw, 0805; |Cgs Te Connectivity RL73K2AR10JTD
RL73K 2A R10 5% 5K RL Resistance Value: .1 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 0.1 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RL73K2AR10JTD | Internal Number: 1622825-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622825-1