Panasonic ERJ-6BWFR100V

Res Thick Film 0805 0.1 Ohm 1% 0.5W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6BWFR100V.

IHS

Datasheet10 pages4 years ago

Panasonic

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ERJ-6BWFR100V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-B3CFR10V
Res Thick Film 0805 0.1 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6DSFR10V
Res Thick Film 0805 0.1 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJS6SFR10V
SMD Chip Resistor, 0.1 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur
Res Current Sense Thick Film 0508 0.1 Ohm 1% 1/2W ±150ppm/°C Molded Paper T/R
Res Thick Film 0805 0.1 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive
Res Thick Film 0805 0.091 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-6BWFR100V provided by its distributors.

Res Thick Film 0805 0.1 Ohm 1% 0.5W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 0.1 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 100 mΩ, 0.5 W, ±1 %, ERJ6BWFR100V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 0.2236V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 100mOhm ±200ppm/C
Current Sense Resistors - SMD 0805 0.1ohm 1% Curr Sense AEC-Q200
0805 Low resistance chip resistor 0805 chip resist
Panasonic ERJ6BWFR100V - Current Sensing Chip Resistors
THICK FILM RESISTOR, 0.1OHM, 1%, 0805, FULL REEL; Resistance:100mohm; Product Range:ERJ-6BW Series; Resistor Case / Package:0805 [2012 Metric]; Power Rating:500mW; Resistance Tolerance:± 1%; Resistor Technology:Thick Film RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance mOhm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.65 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6BWFR100V