Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-L06KF10CV

Res Thick Film 0805 0.1 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R

$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-L06KF10CV.

Panasonic

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Factory Futures

Inventory History

3 month trend:
+27.73%

CAD Models

Download Panasonic ERJ-L06KF10CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.126
Stock
615,709
541,121
Authorized Distributors
6
6
Resistance
100 mΩ
100 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupPT0805FR-070R1L
Res Thick Film 0805 0.1 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityRL73H2BR10FTD
Res Current Sense Thick Film 1206 0.1 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Res Thick Film 0805 0.1 Ohm 1% 0.25W(1/4W) 100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 0.1 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ6RSFR10V
Res Thick Film 0805 0.1 Ohm 1% 0.125W(1/8W) ±250ppm/C Pad SMD Automotive T/R
Yageo GroupPE0805FRF070R1L
125mW Thin Film Resistor ±100ppm/℃ ±1% 100mΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-L06KF10CV provided by its distributors.

Res Thick Film 0805 0.1 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0805 (2012), 100 mΩ, 0.25 W, ±1 %, ERJL06KF10CV
ERJ Series 0805 100 mOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.1ohm, 0.1581V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 100mOhm ±100ppm/C
Current Sense Resistors - SMD 0805 0.1ohm 1% Curr Sense AEC-Q200
Thick Film Chip Res, Low ohmic, 0805 1%
RESISTOR;THICK FILM;RES 0.1 OHMS;PWR-RTG 0.125 W;TOL 1%;SMT;0805
100mΩ ±1% 250mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJL06KF10CV - Current Sensing Chip Resistors
Resistance:0.1Ohm; Product Range:Erjl06 Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:125Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Temperature Coefficient:± 100Ppm/°C; Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-L06KF10CV.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-L06KF10CV.
  • ERJL06KF10CV