Vishay WSL0805R0900FEA18

Fixed Resistor, Metal Strip, 0.25W, 0.09ohm, 0.15V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R0900FEA18.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Mouser

Alternate Parts

Price @ 1000
$ 0.478
Stock
23,169
2,895
Authorized Distributors
2
3
Resistance
90 mΩ
90 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-2176155-6
Resistor Chip Current Sense Metal Foil 0805 0.082 Ohm 1% 1/4W ±50ppm/°C Paper T/R
Res, 0R082, 0.33W, Thick Film, 0805 Rohs Compliant: Yes |Koa UR732ATTD82L0F
TE Connectivity / AMP2176053-6
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.082ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP2176053-7
Res Thick Film 0805 0.091 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD T/R
Res, 0R091, 0.33W, Thick Film, 0805 Rohs Compliant: Yes |Koa UR732ATTD91L0F
Res Thick Film 0805 0.082 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSL0805R0900FEA18 provided by its distributors.

Fixed Resistor, Metal Strip, 0.25W, 0.09ohm, 0.15V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
RESISTORS, CURRENT SENSE, PWR RTG 0.25 W,0.09 OHM,1% TOL, PB-FREE, TAPE/REEL, HI PWR
SMD Power Metal Strip/Current Sensing Resistors 1/8watt 0.09ohms 1%
RES 0.09 OHM 1% 1/4W 0805

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric