Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM UCR10EVHFSR082

Res Thick Film 0805 0.082 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200

$ 0.267
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR10EVHFSR082.

IHS

Datasheet7 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-2.49%

CAD Models

Download ROHM UCR10EVHFSR082 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Res Current Sense Thick Film 0508 0.075 Ohm 1% 1/2W ±150ppm/°C Molded Paper T/R
0805 0.082 Ohms 1% Thick Film Surface Mount Chip Resistor
TE Connectivity / AMP2176053-6
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.082ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.082ohm, 0.164V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
PanasonicERJ-L06UF75MV
Res Thick Film 0805 0.075 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRLP73M2AR075FTDF
Res Thick Film 0805 0.075 Ohm 1% 0.25W(1/4W) ±400ppm/°C Pad SMD T/R

Descriptions

Descriptions of ROHM UCR10EVHFSR082 provided by its distributors.

Res Thick Film 0805 0.082 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.33W, 0.082ohm, 0.1645V, 1% +/-Tol, Surface Mount, 0805
UCR Series 0805 0.082 O ±1% 0.33 W 0 to +150 ppm/°C Thick Film Chip Resistor
82mΩ ±1% 333mW 0ppm/℃~150ppm/℃ 0805 SMD mount 2mm*1.25mm*650μm
0805 (2012Metric) FIXED RESISTOR UCR 0.079Lx0.049W 2.00mmx1.25mm 0.333W 1/3W 82mOhm 0/ +150ppm/C
CURRENT SENSE RES, 0R082, 1%, 330 MW; Resistance: 0.082ohm; Product Range: UCR Series; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 330mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperatur

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE