
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 2019-UR732ATTD82L0FCT-ND | 7,967 | 1 | Cut Tape | ||||||||
| Newark | UR732ATTD82L0F | 32,139 | 10 | Cut Tape | ||||||||
| TTI | UR732ATTD82L0F | 0 | 5K | Tape & Reel | 9h | |||||||
| TTI Europe | UR732ATTD82L0F | 0 | 5K | Tape & Reel | 10h | |||||||
| Arrow Electronics | UR732ATTD82L0F | 0 | 5K |
Download datasheets and manufacturer documentation for KOA Speer UR732ATTD82L0F.
Download KOA Speer UR732ATTD82L0F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KOA Speer UR732ATTD82L0F provided by its distributors.
KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:
Download datasheets and manufacturer documentation for KOA Speer UR732ATTD82L0F.