Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2176053-7

Res Thick Film 0805 0.091 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD T/R
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176053-7.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-3.22%

CAD Models

Download TE Connectivity / AMP 2176053-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP2176053-7
Res Thick Film 0805 0.091 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD T/R
TE Connectivity2176053-8
0805 0.1 ohm, .25 W, 1 %, 300 ppm Surface Mount Low Ohmic Resistor, Thick Film
TE Connectivity2176053-8
0805 0.1 ohm, .25 W, 1 %, 300 ppm Surface Mount Low Ohmic Resistor, Thick Film
Res Current Sense Thick Film 0508 0.091 Ohm 1% 1/2W ±150ppm/°C Molded Paper T/R
PanasonicERJ-6BSFR10V
Res Thick Film 0805 0.1 Ohm 1% 0.33W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6RSFR10V
Res Thick Film 0805 0.1 Ohm 1% 0.125W(1/8W) ±250ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 2176053-7 provided by its distributors.

Res Thick Film 0805 0.091 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD T/R
RL73 Series 0.091 Ohm 0805 1 % 0.25 W ±400 ppm/°C SMD Current Sense Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.091ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805
91mΩ ±1% 250mW ±400ppm/℃ 0805 SMD mount 2mm*1.25mm*650μm
RLP73M 2A R091 1% 1K RL Resistance Value: .091 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 0.091 Ω Thick Film Low Ohmic Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73M2AR091FTDF | Internal Number: 2176053-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73M2AR091FTDF