Vishay 07C5002JF

Thermistor NTC 50000Ohm ±5% 2-Pin Radial Bulk
$ 0.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 07C5002JF.

IHS

Datasheet5 pages6 years ago

Mouser

Newark

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-11-01
LTD Date2019-12-31

Related Parts

Thermistor NTC 50K Ohm 2% 2-Pin Radial 4190K -5 to -4.5 Bulk
Vishay07C5002JP
NTC Thermistor, 50000ohm, Through Hole Mount
NTC Thermistor, 50000ohm, Through Hole Mount
Thermistor NTC 47K Ohm 2% 2-Pin Radial 4090K -4.5 to -4 Bulk
Epcos 47kOhms 450mW NTC Thermistor; 20s; 5.5 (Dia.) x 5mm
NTC Elements, Nominal Resistance=47kΩ, Nominal Resistance Tolerance=±5%

Descriptions

Descriptions of Vishay 07C5002JF provided by its distributors.

Thermistor NTC 50000Ohm ±5% 2-Pin Radial Bulk
NTC Thermistor, 50000ohm, Through Hole Mount
Thermistors NTC 50K OHMS 5% LEADED RADIAL BULK
NTC THERMISTOR, 50KOHM; Thermistor Type:NTC; Resistance:50kohm; Thermistor Tolerance:-5% to +5%; Thermistor Case Style:Radial Leaded; No. of Pins:2; Leaded Process Compatible:Yes; Mounting Type:Through Hole; R/T Curve:7; Series:C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric