Vishay NTCLE100E3473GB0

Thermistor NTC 47K Ohm 2% 2-Pin Radial 4090K -4.5 to -4 Bulk
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3473GB0.

IHS

Datasheet17 pages5 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay NTCLE100E3473GB0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Epcos 47kOhms 450mW NTC Thermistor; 20s; 5.5 (Dia.) x 5mm
NTC Elements, Nominal Resistance=47kΩ, Nominal Resistance Tolerance=±5%
Thermistor, Ntc, 4090K, 47 Kohm Rohs Compliant: Yes |Vishay NTCLE203E3473GB0

Descriptions

Descriptions of Vishay NTCLE100E3473GB0 provided by its distributors.

Thermistor NTC 47K Ohm 2% 2-Pin Radial 4090K -4.5 to -4 Bulk
NTC Thermistor, 47000ohm, Through Hole Mount
Thermistor NTC 47KOhm 2% 2-Pin Bulk
NTC CU 0.6 LD CODED 47K 2% BULK E3
THERMISTOR NTC 47KOHM 4090K BEAD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric