Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 07C5002JP

NTC Thermistor, 50000ohm, Through Hole Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 07C5002JP.

IHS

Datasheet5 pages7 years ago

Newark

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-11-01
LTD Date2019-12-31

Related Parts

Thermistor NTC 50K Ohm 2% 2-Pin Radial 4190K -5 to -4.5 Bulk
Bulk 2 Through Hole Lead Free NTC Thermistor 155C 1% 50kOhm
NTC Thermistor, 50000ohm, Through Hole Mount
Thermistor NTC 47K Ohm 2% 2-Pin Radial 4090K -4.5 to -4 Bulk
Epcos 47kOhms 450mW NTC Thermistor; 20s; 5.5 (Dia.) x 5mm
Thermistor NTC 47KOhm 2% 2-Pin Radial Cardboard Box

Descriptions

Descriptions of Vishay 07C5002JP provided by its distributors.

NTC Thermistor, 50000ohm, Through Hole Mount
Thermistor NTC 50KOhm 5% 2-Pin Bulk
Thermistors NTC 50Kohms 5% C CURVE
THERMISTOR NTC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric