Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B57861S503H40

NTC Thermistor, 50000ohm, Through Hole Mount
$ 1.224
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57861S503H40.

IHS

Datasheet14 pages15 years ago

_legacy Avnet

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Thermistor NTC 50K Ohm 2% 2-Pin Radial 4190K -5 to -4.5 Bulk
Vishay07C5002JP
NTC Thermistor, 50000ohm, Through Hole Mount
Bulk 2 Through Hole Lead Free NTC Thermistor 155C 1% 50kOhm
Thermistor NTC 47K Ohm 2% 2-Pin Radial 4090K -4.5 to -4 Bulk
Epcos 47kOhms 450mW NTC Thermistor; 20s; 5.5 (Dia.) x 5mm
NTC Elements, Nominal Resistance=47kΩ, Nominal Resistance Tolerance=±5%

Descriptions

Descriptions of TDK B57861S503H40 provided by its distributors.

NTC Thermistor, 50000ohm, Through Hole Mount
Thermistor NTC 50KOhm 3% 2-Pin Radial Bulk
NTC THERMISTOR 50K OHM 3% BEAD
NTC THERMISTOR S861 / 50 K/H40

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57861-S503-H40
  • B57861S 503H 40