Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B57164K473J

Epcos 47kOhms 450mW NTC Thermistor; 20s; 5.5 (Dia.) x 5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57164K473J.

_legacy Avnet

Datasheet24 pages17 years ago

RS (Formerly Allied Electronics)

Mouser

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Thermistor NTC 47K Ohm 2% 2-Pin Radial 4090K -4.5 to -4 Bulk
NTC Thermistor, 47000ohm, Through Hole Mount
Thermistor NTC 50K Ohm 2% 2-Pin Radial 4190K -5 to -4.5 Bulk
THERMISTOR NTC 47KOHM 3980K DISC / NTC Thermistor 47k Disc, 3.5mm Dia x 3.5mm W
Thermistor NTC 47KOhm 2% 2-Pin Radial Cardboard Box
Thermistor, NTC, 47 kohm, NTCLE Series, 4090 K, Through Hole, Radial Leaded

Descriptions

Descriptions of TDK B57164K473J provided by its distributors.

Epcos 47kOhms 450mW NTC Thermistor; 20s; 5.5 (Dia.) x 5mm
NTC Thermistor, 47000ohm, Through Hole Mount
Thermistor NTC 47KOhm 5% 2-Pin Radial Bulk
NTC THERMISTOR 47K OHM 5% DISC
NTC Thermistors 47 kOhms 4450 3%
Thermistor Resistance technical notation: 47K Temperature range: -55 ... 125 °C Dimensions: ø 5.5 mm x 5 mm Thermal time constant: 20 s IEC-climate category: 55/125/21 Pitch: 5 mm Resistance @ 25°C: 47 kOhm W 25/100 value: 4450 K

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57164-K473-J
  • B57164K 473J