Vishay BFC237367104

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 1.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237367104.

IHS

Datasheet18 pages2 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.553
$ 0.736
Stock
2,041
10,278
Authorized Distributors
3
6
Capacitance
100 nF
100 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
18.4912 mm
13.462 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierDME6P1K-F
Cap Film 0.1uF 630V PET 10%( 18.5 X 6.5 X 14mm) Radial 15mm 125C
Cap Film 0.1uF 630V PET 10%( 17.5 X 7 X 13.5mm) Radial Plastic Rectangular Can 15mm 105C Loose
Cap Film 0.1uF 630V PET 10% (17.5 X 7.9 X 17mm) Radial 15mm 105C Loose in Box
PanasonicECQ-E6104KFB
Cap Film 0.1uF 630V PET 10% (18.5 X 6.3 X 19mm) Radial 10mm 105C Bulk
PanasonicECQE6104KF
Cap Film 0.1uF 630V PET 10% (18.5 X 6.3 X 14mm) Radial 15mm 105°C Bulk
Yageo GroupR60PN3100AA30K
Cap Film 0.1uF 630V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 105C Automotive Bag

Descriptions

Descriptions of Vishay BFC237367104 provided by its distributors.

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
MKT373 Radial Film Capacitor 0.689Lx0.276W 17.50mmx7.00mm ±10% 0.1muF 250V
Mkt 100Nf ±10% 630Vdc Pitch 15Mm |Vishay BFC237367104
CAP FILM 0.1UF 10% 630VDC RADIAL
MKT 100nF ±10% 630Vdc P15mm e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC2 37367104