
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BFC246840104 | 917 | 1 | |||||||||
| DigiKey | BFC246840104-ND | 2,937 | 1 | Bulk | ||||||||
| TTI Europe | BFC246840104 | 2,625 | 125 | Bulk | 6h | |||||||
| RS (Formerly Allied Electronics) | BFC246840104 | 0 | 1250 | Bulk | 15h | |||||||
| Avnet | BFC246840104 | 0 | 1250 | 4h |
Download Vishay BFC246840104 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay BFC246840104 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: