Vicor V375A28C600BL

Module DC-DC Single-Out 28V 21.43A 600W Screw Mount/Through Hole 9-Pin Full Brick
$ 625.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V375A28C600BL.

IHS

Datasheet15 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-5.19%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 625.3
$ 770.38
Stock
19,505
40,951
Authorized Distributors
3
4
Case/Package
Full Brick
Full Brick
Number of Pins
-
9
Number of Outputs
1
1
Min Input Voltage
250 V
250 V
Max Input Voltage
425 V
425 V
Output Voltage
28 V
28 V
Output Current
-
21.43 A
Output Power
600 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
87.8 %
87.8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Module DC-DC Single-Out 36V 16.67A 600W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 24V 25A 600W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 24V 16.67A 400W Screw Mount/Through Hole 9-Pin Full Brick
TDK-LambdaPAF600F280-24/T
Module DC-DC 280VIN 1-OUT 24V 25A 600W 16-Pin Brick
TDK-LambdaPAF600F280-28/T
Module DC-DC 1-OUT 28V 21.5A 602W 16-Pin Brick
TDK-LambdaPAF600F280-24
DC-DC Converters, Power module type (with baseplate), Output: 600W, 24V, Isolated type

Descriptions

Descriptions of Vicor V375A28C600BL provided by its distributors.

Module DC-DC Single-Out 28V 21.43A 600W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
Maxi Family - Vin - 375, Vout - 28, Power - 600, Product Grade - C
OVP,UVLO 600W 21.43A 28V 1 425V 250V Fixed 117mm*56mm*12.7mm
IC BUS/TXRX NONINV OCT 20-SOIC

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US