TDK-Lambda PAF600F280-24

DC-DC Converters, Power module type (with baseplate), Output: 600W, 24V, Isolated type
$ 260.178
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAF600F280-24.

IHS

Datasheet2 pages3 years ago
Datasheet4 pages6 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-12
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPAF700F48-28/T
Remote On/Off,OCP,OVP 25A 28V 1 76V 48V Fixed Through hole mounting 60.96mm*116.84mm*12.7mm
TDK-LambdaPAF700F48-28
DC-DC Converters, Power module type (with baseplate), Output: 700W, 28V, Isolated type
TDK-LambdaPAF500F24-28
DC-DC Converters, Power module type (with baseplate), Output: 504W, 28V, Isolated type
Advanced EnergyAGF800-48S48P-6L
Module DC-DC 48VIN 1-OUT 48V 16.7A 800W 14-Pin Brick

Descriptions

Descriptions of TDK-Lambda PAF600F280-24 provided by its distributors.

DC-DC Converters, Power module type (with baseplate), Output: 600W, 24V, Isolated type
Module DC-DC 1-OUT 24V 25A 600W 16-Pin Brick
DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
600 W, 200 -400 VDC VIN, SINGLE OUTPUT, 24 VDC@25 A DC-DC CONVERTER
DC-DC Converter;Out 24VDC;In 200 to 400VDC;Thru-Hole;Enclosed;600W;1
DC-DC, 600W, 200-400V, 24V 25A, Full brick
Isolated DC/DC Converters - Through Hole 600W 24V 25A
DC-DC Converter, Remote On/Off, OCP, OVP, 91%, 600W, 25A, 24V, 1Ch, 400V, 200V, Fixed TH 116.8mm × 61mm × 12.7mm
Dc-Dc Converter, 24V, 25A; Power Supply Applications:Ite; Dc/Dc Converter Type:Full Brick; Input Ratio:-; Output Power Max:600W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:25A; Width:61Mm Rohs Compliant: Yes |Tdk-Lambda PAF600F280-24

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAF600F28024