Vicor V375A28C600BG

Module DC-DC Single-Out 28V 21.43A 600W Screw Mount/Through Hole 9-Pin Full Brick
$ 770.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V375A28C600BG.

IHS

Datasheet15 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+114%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 770.38
$ 625.3
Stock
40,951
19,505
Authorized Distributors
4
3
Case/Package
Full Brick
Full Brick
Number of Pins
9
-
Number of Outputs
1
1
Min Input Voltage
250 V
250 V
Max Input Voltage
425 V
425 V
Output Voltage
28 V
28 V
Output Current
21.43 A
-
Output Power
-
600 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
87.8 %
87.8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

V300A Series 500 W 180 to 375 V Input Isolated Output 28 V Maxi DC/DC Converter
Module DC-DC 300VIN 1-OUT 28V 17.8A 500W Medical 9-Pin Brick
Module DC-DC Single-Out 54V 11.11A 600W Screw Mount/Through Hole 9-Pin Full Brick

Descriptions

Descriptions of Vicor V375A28C600BG provided by its distributors.

Module DC-DC Single-Out 28V 21.43A 600W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
OVP,UVLO 21.43A 28V 1 425V 375V Fixed 117mm*56mm*12.7mm
Isolated DC/DC Converters Maxi DC-DC Converter

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US