Vicor V375A24C600BL

Module DC-DC Single-Out 24V 25A 600W Screw Mount/Through Hole 9-Pin Full Brick
$ 687.455
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V375A24C600BL.

IHS

Datasheet15 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+52.12%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 687.455
$ 638.77
Stock
9,693
14,299
Authorized Distributors
4
2
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
250 V
250 V
Max Input Voltage
425 V
425 V
Output Voltage
24 V
-
Output Current
-
-
Output Power
600 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
87.8 %
87.8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-02-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

V375A Series 600 W 250 to 425 V Input Isolated Output 28 V Maxi DC/DC Converter
Module DC-DC Single-Out 28V 21.43A 600W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 24V 16.67A 400W Screw Mount/Through Hole 9-Pin Full Brick
TDK-LambdaPAF600F280-24/T
Module DC-DC 280VIN 1-OUT 24V 25A 600W 16-Pin Brick
TDK-LambdaPAF600F280-24
DC-DC Converters, Power module type (with baseplate), Output: 600W, 24V, Isolated type
TDK-LambdaPAF600F280-28/T
Module DC-DC 1-OUT 28V 21.5A 602W 16-Pin Brick

Descriptions

Descriptions of Vicor V375A24C600BL provided by its distributors.

Module DC-DC Single-Out 24V 25A 600W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
Maxi Family - Vin - 375, Vout - 24, Power - 600, Product Grade - C
OVP,UVLO 87.5% 600W 25A 24V 1 425V 250V Fixed
FIXED IND 3.3UH 1.63A 108MOHM SM

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US