Vicor V375A24C600BG

Module DC-DC Single-Out 24V 25A 600W Screw Mount/Through Hole 9-Pin Full Brick
$ 638.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V375A24C600BG.

IHS

Datasheet15 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+110%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 638.77
$ 687.455
Stock
14,299
9,693
Authorized Distributors
2
4
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
250 V
250 V
Max Input Voltage
425 V
425 V
Output Voltage
-
24 V
Output Current
-
-
Output Power
-
600 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
87.8 %
87.8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Module DC-DC Single-Out 15V 40A 600W Screw Mount/Through Hole 9-Pin Full Brick
Maxi Series 600 W 375 V Input 24 V Output Isolated DC/DC Converter Module
Module DC-DC Single-Out 28V 21.43A 600W Through Hole 9-Pin Full Brick
TDK-LambdaPAF600F280-48/T
Module DC-DC 280VIN 1-OUT 48V 12.5A 600W 16-Pin Brick
TDK-LambdaPAF600F280-28/T
Module DC-DC 1-OUT 28V 21.5A 602W 16-Pin Brick
TDK-LambdaPAF600F280-24/T
Module DC-DC 280VIN 1-OUT 24V 25A 600W 16-Pin Brick

Descriptions

Descriptions of Vicor V375A24C600BG provided by its distributors.

Module DC-DC Single-Out 24V 25A 600W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
Size: 4.6" x 2.2" x 0.5" (117 x 55,9 x 12,7 mm), DC DC Converter
600W 1 250V 425V 0.2% 25A 24V 116.8mm*55.9mm*15.7mm

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US