Vicor V300B12C250BN

V300B Series 250 W 180 to 375 V Input Isolated Output 12 V Mini DC/DC Converter
$ 390.175
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300B12C250BN.

IHS

Datasheet14 pages4 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 390.175
$ 350.12
Stock
22,158
7,568
Authorized Distributors
2
2
Case/Package
DIP
DIP
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
180 V
180 V
Max Input Voltage
375 V
375 V
Output Voltage
-
12 V
Output Current
-
-
Output Power
-
250 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
87.3 %
87.3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 12V 20.83A 250W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 24V 10.42A 250W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 48V 5.21A 250W Screw Mount/Through Hole 9-Pin Half Brick
Murata Power SolutionsMEV1S1205DC
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin DIP Tube
Murata Power SolutionsMEV1S2405DC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin DIP Tube
Murata Power SolutionsMEV1S0505DC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin DIP Tube

Descriptions

Descriptions of Vicor V300B12C250BN provided by its distributors.

V300B Series 250 W 180 to 375 V Input Isolated Output 12 V Mini DC/DC Converter
Module DC-DC Single-Out 12V 20.83A 250W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid
CONVERTER MOD DC/DC 12V 250W
YOBON 2018+RoHS

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US