Murata Power Solutions MEV1S2405DC

Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin DIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEV1S2405DC.

IHS

Datasheet2 pages3 years ago

element14 APAC

Factory Futures

Farnell

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsMEV1S0505DC
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin DIP Tube
Murata Power SolutionsMEV1S1205DC
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin DIP Tube
Murata Power SolutionsNME2405DC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Tube

Descriptions

Descriptions of Murata Power Solutions MEV1S2405DC provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin DIP Tube
Isolated DC/DC Converters - Through Hole 1W 24-5V DIP SINGLE DC/DC
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, DIP
CONVERTER DC/DC, 1W DIP 24 TO 5V 3KV; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:21.6V to 26.4V; Power Rating:1W; Output Voltage:5V; Output Current:200mA; Approval Bodies:UL; Supply Voltage:24V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Efficiency:84%; Mounting Type:Through Hole Technology

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc