Vicor V300B48C250BL

Module DC-DC Single-Out 48V 5.21A 250W Screw Mount/Through Hole 9-Pin Half Brick
$ 302.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300B48C250BL.

IHS

Datasheet14 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-83.33%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 302.125
$ 352.55
Stock
15,348
5,091
Authorized Distributors
3
1
Case/Package
DIP
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
180 V
180 V
Max Input Voltage
375 V
375 V
Output Voltage
48 V
-
Output Current
-
-
Output Power
250 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
89 %
89 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.40.60.12
Introduction Date2004-11-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid
Module DC-DC Single-Out 12V 20.83A 250W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 24V 10.42A 250W Screw Mount/Through Hole 9-Pin Half Brick
XP PowerRCQ75110S05
Module DC-DC 110VIN 1-OUT 5V 15A 75W
XP PowerRCQ7572S05
Module DC-DC 72VIN 1-OUT 5V 15A 75W
Murata Power SolutionsMEV1S1205DC
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin DIP Tube

Descriptions

Descriptions of Vicor V300B48C250BL provided by its distributors.

Module DC-DC Single-Out 48V 5.21A 250W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid
Mini Family - Vin - 300, Vout - 48, Power - 250, Product Grade - C
OVP,UVLO 250W 5.21A 48V 1 375V 300V Fixed HALF-BRICK

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US