Vicor V110A28C400BG

Module DC-DC Single-Out 28V 14.29A 400W Screw Mount/Through Hole 9-Pin Full Brick
$ 476.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V110A28C400BG.

IHS

Datasheet14 pages2 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 476.63
$ 558.62
Stock
97
95
Authorized Distributors
1
3
Case/Package
Full Brick
Full Brick
Number of Pins
9
-
Number of Outputs
1
1
Min Input Voltage
66 V
66 V
Max Input Voltage
154 V
154 V
Output Voltage
28 V
28 V
Output Current
14.28 A
-
Output Power
400 W
400 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
87.7 %
87.7 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 1-OUT 28V 14.29A 400W Screw Mount/Through Hole 9-Pin Full-Brick
Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 9-Pin Full Brick
V300A Series 500 W 180 to 375 V Input Isolated Output 28 V Maxi DC/DC Converter

Descriptions

Descriptions of Vicor V110A28C400BG provided by its distributors.

Module DC-DC Single-Out 28V 14.29A 400W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid
Module DC DC Converter 1 Output 28V

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US