Vicor V110A28C400BL

Module DC-DC Single-Out 28V 14.29A 400W Screw Mount/Through Hole 9-Pin Full Brick
$ 558.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V110A28C400BL.

IHS

Datasheet14 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-20.88%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 558.62
$ 476.63
Stock
95
97
Authorized Distributors
3
1
Case/Package
Full Brick
Full Brick
Number of Pins
-
9
Number of Outputs
1
1
Min Input Voltage
66 V
66 V
Max Input Voltage
154 V
154 V
Output Voltage
28 V
28 V
Output Current
-
14.28 A
Output Power
400 W
400 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
87.7 %
87.7 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 24V 16.67A 400W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 24V 12.5A 300W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 12V 33.33A 400W Screw Mount/Through Hole 9-Pin Full Brick

Descriptions

Descriptions of Vicor V110A28C400BL provided by its distributors.

Module DC-DC Single-Out 28V 14.29A 400W Screw Mount/Through Hole 9-Pin Full Brick
V110A Series 400 W Single Output 28 V Maxi Family DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid
400W 1 66V 154V 28V 116.8mm*55.9mm*15.7mm

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US