Vicor V24A28T400BG

Module DC-DC 1-OUT 28V 14.29A 400W Screw Mount/Through Hole 9-Pin Full-Brick
$ 500.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24A28T400BG.

IHS

Datasheet15 pages5 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 500.095
$ 523.03
$ 523.03
Stock
10,759
19,144
19,144
Authorized Distributors
3
3
3
Case/Package
Full Brick
Full Brick
Full Brick
Number of Pins
9
9
9
Number of Outputs
1
1
1
Min Input Voltage
18 V
18 V
18 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
28 V
28 V
28 V
Output Current
14.29 A
19.4 A
19.4 A
Output Power
400 W
400 W
400 W
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
87.8 %
87.8 %
87.8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-01-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Module DC-DC 1-OUT 24V 16.67A 400W Screw Mount/Through Hole 9-Pin Full-Brick
Module DC-DC 1-OUT 24V 16.67A 400W Through Hole 9-Pin Full-Brick
Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 9-Pin Full Brick

Descriptions

Descriptions of Vicor V24A28T400BG provided by its distributors.

Module DC-DC 1-OUT 28V 14.29A 400W Screw Mount/Through Hole 9-Pin Full-Brick
DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid
OVP,UVLO 87.8% 14.28A 28V 1 36V 24V Fixed 116.84mm*55.88mm*12.7mm
IC OPAMP GP 4 CIRCUIT 14SOIC
CONVERTER MOD DC/DC 28V 400W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US