Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor VI-2T3-EW

DC DC CONVERTER 24V 100W Isolated Module DC DC Converter 1 Output 24V 4.17A 66V - 160V Input
$ 355.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-2T3-EW.

IHS

Datasheet2 pages8 years ago
Datasheet7 pages9 years ago

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 355.9
$ 463
Stock
54,201
31,273
Authorized Distributors
1
2
Case/Package
Full Brick
Full Brick
Number of Pins
9
-
Number of Outputs
1
1
Min Input Voltage
66 V
66 V
Max Input Voltage
160 V
160 V
Output Voltage
24 V
-
Output Current
20 A
-
Output Power
100 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88 %
88 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
DC DC CONVERTER 24V 100W Isolated Module DC DC Converter 1 Output 24V 4.17A 18V - 36V Input
DC DC CONVERTER 24V 100W Isolated Module DC DC Converter 1 Output 24V 4.17A 100V - 375V Input

Descriptions

Descriptions of Vicor VI-2T3-EW provided by its distributors.

DC DC CONVERTER 24V 100W Isolated Module DC DC Converter 1 Output 24V 4.17A 66V - 160V Input
Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
IC REG LINEAR POS ADJ 1A 20VQFN

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-2T3EW
  • VI2T3EW