Veeder-Root C346-0411

Powerful Preset Counter In Compact 1/16 Din Package Available With LED Or LCD Display
$ 372.28
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)C346-041101Bulk
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Veeder-Root C346-0411.

Farnell

Datasheet1 page28 years ago

RS (Formerly Allied Electronics)

Related Parts

Red Lion ControlsPAXP0010
Process Meter, 1/8 DIN, 11-36VDC/24V AC Power, Red LED Display (Sunlight Visible), N4X
Red Lion ControlsC48CD102
2LINE BACKLIT LCD RELAY OUTPUT 1/16 DIN QUAD SENSING BI-DIRECTIONAL SEALED NEMA4X ENCL
Red Lion ControlsPAXP0000
Red Lion Process Panel Meter; 1/8 DIN; 5 Digits; LED; 85-250VAC; 0-20mA / 0-10VDC Input
Murata Power SolutionsDMS-40PC-1-RS-C
DMS-40PC Series 4.5 Digit 0.52" Red LED Display ±2 V Digital Panel Voltmeter
Murata Power SolutionsDMS-40LCD-1/2-5-C
DMS-40LCD Series 4.5 Digit 0.4 LCD Display Digital Panel Voltmeter"
Murata Power SolutionsDMS-40PC-1-RL-C
DMS-40PC Series 4½ Digit 0.52 inch Red LED Display Digital Panel Voltmeter

Descriptions

Descriptions of Veeder-Root C346-0411 provided by its distributors.

Powerful Preset Counter In Compact 1/16 Din Package Available With LED Or LCD Display
Multifunction Counter; No. of Digits / Alpha:6; Digit Height:9mm; Panel Cutout Height:1.77"; Panel Cutout Width:1.77"; Counting Speed:5kHz; Operating Temperature Range:0°C to +50°C; Character Size:9mm; Counter Supply Voltage:115VAC
Multifunction Counter; Signal Input Type:Dry Contact, PNP or NPN; Panel Cutout Height:1.77"; Panel Cutout Width:1.77"; IP/NEMA Rating:IP65 / NEMA 4X; Counter Supply Voltage:115VAC; Display Mode:LED; No. of Digits/Alpha:6 ;RoHS Compliant: NA

Manufacturer Aliases

Veeder-Root has several brands around the world that distributors may use as alternate names. Veeder-Root may also be known as the following names:

  • VEEDER
  • EAGLE / VEEDER-ROOT
  • Danaher/Veeder-Root
  • Veeder Root - Danaher
  • DANAHER PRECISION SYSTEMS
  • DANAHER CORP
  • THE VEEDER-ROOT COMPANY
  • Portscap/Danaher Motion
  • Danaher Tool Group
  • DANAHER
  • Veederoot