Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Red Lion Controls PAXP0010

Process Meter, 1/8 DIN, 11-36VDC/24V AC Power, Red LED Display (Sunlight Visible), N4X
$ 473
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls PAXP0010.

Farnell

Datasheet36 pages11 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

Red Lion ControlsPAXP0000
Red Lion Process Panel Meter; 1/8 DIN; 5 Digits; LED; 85-250VAC; 0-20mA / 0-10VDC Input

Descriptions

Descriptions of Red Lion Controls PAXP0010 provided by its distributors.

Process Meter, 1/8 DIN, 11-36VDC/24V AC Power, Red LED Display (Sunlight Visible), N4X
11-36VDC 5DIGIT .56" RED LED 1PASS SCALING MIN/MAX MEMORY 10 READINGS/SECOND RATE TIME/INPUT INTEGRATOR PROGRAMMABLE FUNCTION KEYS SEALED NEMA4X E
PROCESS METER; No. of Digits / Alpha: 5; Meter Function: DC Current / DC Voltage; Meter Range: -2mA to +26mA / -1V to +13V; Digit Height: 14.2mm; Panel Cutout Height: 44.96mm; Panel Cutout Width: 91.95mm; S 84K7509
Meter Functions = Process Input / Voltage Measuring Range = DC: 0 ... 10 V / Current Measuring Range = 0 ... 20 mA / Meter Type = Digital / Number of Digits = 5 Digits / Display Type = LED / Power Supply = AC: 24 V / Power Supply = DC: 11 ... 36 V / Panel Cut-Out Width mm = 92 / Panel Cut-Out Height mm = 45 / Character Height mm = 14.2 / Mounting Depth mm = 104.1 / Series = PAX Series

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC