What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions DMS-40LCD-1/2-5-C

DMS-40LCD Series 4.5 Digit 0.4 LCD Display Digital Panel Voltmeter"
$ 71.481
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions DMS-40LCD-1/2-5-C.

Farnell

Datasheet6 pages17 years ago
Datasheet6 pages15 years ago

element14 APAC

Ciiva

Inventory History

3 month trend:
-33.33%

CAD Models

Download Murata Power Solutions DMS-40LCD-1/2-5-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code9030.31.00.00
Introduction Date2023-11-28
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

Murata Power SolutionsDMS-40PC-1-RS-C
DMS-40PC Series 4.5 Digit 0.52" Red LED Display ±2 V Digital Panel Voltmeter
Murata Power SolutionsDMS-40PC-1-RL-C
DMS-40PC Series 4½ Digit 0.52 inch Red LED Display Digital Panel Voltmeter
Murata Power SolutionsDMS-40PC-4/20S-24RS-I-C
Display Meter LED 13.2mm 4mA to 20mA 4.5DIGIT Panel Mount

Descriptions

Descriptions of Murata Power Solutions DMS-40LCD-1/2-5-C provided by its distributors.

DMS-40LCD Series 4.5 Digit 0.4 LCD Display Digital Panel Voltmeter"
MURATA POWER SOLUTIONS DMS-40LCD-1/2-5-C.VOLTAGE METER
VOLTMETER 2VDC/20VDC LCD PNL MT
Digital Panel Meters DPM +-2/20V LCD 5V-PWR
VOLTAGE METER; No. of Digits / Alpha:4-1/2; Meter Function:DC Voltage; Meter Range:-2V to +2V / -20V to +20V; Digit Height:10.2mm; Panel Cutout Height:22.35mm; Panel Cutout Width:53.85mm; Supply Voltage Min:4.75V; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMS-40LCD-1/2-5-C.
  • DMS40LCD125C