Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Red Lion Controls C48CD102

2LINE Backlit Lcd Relay Output 1/16 Din Quad Sensing Bi-directional Sealed NEMA4X Encl

$ 368
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls C48CD102.

RS (Formerly Allied Electronics)

Datasheet6 pages25 years ago
Datasheet4 pages25 years ago

Inventory History

3 month trend:
Restocked

Related Parts

Red Lion ControlsPAXLR000
Electronic Rate Meter 6 14.2 mm H - LED Rate/Count Indication 115/230VAC 10-16VDC
Red Lion ControlsPAXLC800
Electronic Counter (6) 17.8 mm H - LCD Count-Up/Down 85-250VAC 11-36VDC
Red Lion ControlsCUB7CCG0
PANEL METER, COUNTER, 1/32 DIN, 8-DIGIT, GREEN BACKLIGHT LCD, LOW VOLT INPUT, DC

Descriptions

Descriptions of Red Lion Controls C48CD102 provided by its distributors.

2LINE BACKLIT LCD RELAY OUTPUT 1/16 DIN QUAD SENSING BI-DIRECTIONAL SEALED NEMA4X ENCL
Counter, Dual Preset, Backlit Lcd; No. Of Digits/Alpha:6; Digit Height:7.62Mm; Supply Voltage Min:85Vac; Supply Voltage Max:250Vac; Panel Cutout Height:45Mm; Panel Cutout Width:45Mm; Operating Temperature Min:0°C Rohs Compliant: Yes |Red Lion C48CD102
Electronic Preset Counter (2) Lines of (6) Characters Each Backlit LCD Bi-directional Single Preset or Batch Mode 85-250VAC 18-36VDC

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC