Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Red Lion Controls PAXP0000

Red Lion Process Panel Meter; 1/8 DIN; 5 Digits; LED; 85-250VAC; 0-20mA / 0-10VDC Input
$ 453.995
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls PAXP0000.

Newark

Datasheet28 pages18 years ago
Datasheet36 pages11 years ago
Datasheet28 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+69.33%

Related Parts

Red Lion ControlsPAXP0010
Process Meter, 1/8 DIN, 11-36VDC/24V AC Power, Red LED Display (Sunlight Visible), N4X

Descriptions

Descriptions of Red Lion Controls PAXP0000 provided by its distributors.

Red Lion Process Panel Meter; 1/8 DIN; 5 Digits; LED; 85-250VAC; 0-20mA / 0-10VDC Input
PROCESS METER, 85VAC TO 250VAC; No. of Digits / Alpha: 5; Meter Function: DC Current / DC Voltage; Meter Range: -2mA to +26mA / -1V to +13V; Digit Height: 14.2mm; Panel Cutout Height: 44.96mm; Panel Cutout 84K7508
Meter Functions = Process Input / Voltage Measuring Range = DC: 0 ... 10 V / Current Measuring Range = 0 ... 20 mA / Meter Type = Digital / Number of Digits = 5 Digits / Display Type = LED / Power Supply = 85 ... 250 VAC / Panel Cut-Out Width mm = 92 / Panel Cut-Out Height mm = 45 / Character Height mm = 14.2 / Mounting Depth mm = 104.1 / Series = PAX Series

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC