United Chemi-Con ETXH451VSN221MR40S

Cap Aluminum Lytic 220uF 450V 20% (30 X 40mm) Snap-In 10mm 1040mA 10000h 105C
$ 2.431
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ETXH451VSN221MR40S.

Electro Sonic

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-1.79%

Alternate Parts

Price @ 1000
$ 2.431
$ 10.69
$ 10.69
Stock
20,964
13,968
13,968
Authorized Distributors
5
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Screw
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
-
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
740 mΩ
740 mΩ
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
1.04 A
1.21 A
1.21 A
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Related Parts

220uF 100V ±20% 1.3A@120Hz Plugin,D10xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 400V 220muF ±20% 1.181Dia 30.00mm
KYOCERA AVXUHE2A221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 220muF ±20% 0.492Dia 12.50mm
220uF 63V ±20% 785mA@120Hz Plugin,D8xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 220uF 400V 20% (18 X 50mm) Radial 7.5mm 1130mA 10000h 105C Bulk
United Chemi-ConEKXJ161ELL221MK35S
220uF 160V ±20% 1.04A@120Hz Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of United Chemi-Con ETXH451VSN221MR40S provided by its distributors.

Cap Aluminum Lytic 220uF 450V 20% (30 X 40mm) Snap-In 10mm 1040mA 10000h 105C
±20% 1.04A@120Hz 10mm 450V 220uF Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
220¦ÌF 450V ¡À20% 10mm 10000h@ 105¡ãC 1.04A@ 120Hz,1.4872A@ 100 kHz ,D30xL40mm , 30mm*42mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con