Rubycon 400BXW220MEFC18X50

Cap Aluminum Lytic 220uF 400V 20% (18 X 50mm) Radial 7.5mm 1130mA 10000h 105C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW220MEFC18X50.

IHS

Datasheet4 pages5 years ago

element14 APAC

Farnell

CAD Models

Download Rubycon 400BXW220MEFC18X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.38
$ 3.38
Stock
1,000
233,877
233,877
Authorized Distributors
0
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
12000 hours
12000 hours
Ripple Current
1.22 mA
1.22 A
1.22 A
Height - Seated (Max)
51.9938 mm
51.5112 mm
51.5112 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Cap Aluminum Lytic 220uF 450V 20% (18 X 50mm) Radial 7.5mm 1220mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
United Chemi-ConEKXJ401ELL221MM50S
KXJ Series 400 V 220 uF LS=7.5 mm 105°C Mini Aluminum Electrolytic Capacitor
United Chemi-ConEKMH451VNN221MQ50T
Cap Aluminum Lytic 220uF 450V 20% (25.4 X 50mm) Snap-In 10mm 1.13 Ohm 980mA 2000h 105°C
Cornell Dubilier381LX221M450J052
Cap Aluminum Lytic 220uF 450V 20% (25 X 50mm) Snap-In 10mm 0.75 Ohm 1000mA 3000h 105C
Cornell Dubilier380LX221M450J052
Aluminum Electrolytic Capacitors - Snap In 220uF 450V 20%

Descriptions

Descriptions of Rubycon 400BXW220MEFC18X50 provided by its distributors.

Cap Aluminum Lytic 220uF 400V 20% (18 X 50mm) Radial 7.5mm 1130mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
BXW SERIES 400V 220uF 18X50MM LS=7.5MM 12000HRS 105'C ALUM ELECTROLYTIC CAP
Aluminium Electrolytic Capacitor, Bxw Series, 220 - F, - 20%, 400 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 400BXW220MEFC18X50
CAP, 220µF, 400V, 20%; Capacitance: 220µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 50mm; Operating Temperatu

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG