Rubycon 100TXW220MEFC10X40

220uF 100V ±20% 1.3A@120Hz Plugin, D10xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100TXW220MEFC10X40.

IHS

Datasheet4 pages3 years ago

Future Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-17.57%

CAD Models

Download Rubycon 100TXW220MEFC10X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

KYOCERA AVXUHE2A221MHD
Cap Aluminum Lytic 220uF 100V 20%( 12.5 X 31.5mm) Radial 5mm 1010mA 10000h 105C Bulk
ZLJ Series 100 V 220 uF 12.5 x 25 mm LS=5 mm Aluminum Electrolytic Capacitor
United Chemi-ConEKZN800ELL221MJ25S
KZN Series 80 V 220 uF 105 °C Ø 10 x 25 mm Radial Aluminum Electrolytic Cap
NichiconUHE2A221MHD6
220uF ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB800ELL221MJ25S
Cap Aluminum Lytic 220uF 80V 20%( 10 X 25mm) Radial 5mm 1170mA 10000h 105C Bulk
United Chemi-ConEKYB101ELL221MK25S
220uF 100V ±20% 1.62A@100kHz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 100TXW220MEFC10X40 provided by its distributors.

220uF 100V ±20% 1.3A@120Hz Plugin,D10xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
TXW Series 100 V 220 uF 10 x 40 mm LS=5 mm Radial Aluminum Electrolytic
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 100V 20% (10 X 40mm) Radial 5mm 1300mA 10000h 105¡ãC Bulk
Aluminium Electrolytic Capacitor, Txw Series, 220 - F, - 20%, 100 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100TXW220MEFC10X40
CAP, 220µF, 100V, 20%; Capacitance: 220µF; Voltage Rating: 100V; Product Range: TXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG