Rubycon 63TXW220MEFC8X30

220uF 63V ±20% 785mA@120Hz Plugin, D8xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63TXW220MEFC8X30.

IHS

Datasheet4 pages3 years ago

HQonline

Farnell

element14 APAC

Inventory History

3 month trend:
-5.63%

CAD Models

Download Rubycon 63TXW220MEFC8X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-10-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKZN800ELL221MJ25S
KZN Series 80 V 220 uF 105 °C Ø 10 x 25 mm Radial Aluminum Electrolytic Cap
United Chemi-ConEKYB800ELL221MJ25S
Cap Aluminum Lytic 220uF 80V 20%( 10 X 25mm) Radial 5mm 1170mA 10000h 105C Bulk
PanasonicEEUFR1J221L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF
PanasonicEEU-FR1J221LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF
NichiconUHE1J221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 220muF ±20% 0.394Dia 10.00mm
NichiconUPM1K221MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 63TXW220MEFC8X30 provided by its distributors.

220uF 63V ±20% 785mA@120Hz Plugin,D8xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 63V 20% (8 X 30mm) Radial 3.5mm 785mA 10000h 105¡ãC Bulk
Aluminium Electrolytic Capacitor, Txw Series, 220 - F, - 20%, 63 V, 8 Mm, Radial Leaded Rohs Compliant: Yes
CAP, 220µF, 63V, 20%; Capacitance: 220µF; Voltage Rating: 63V; Product Range: TXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 30mm; Operating Temperature

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG