United Chemi-Con ESMQ401VSN561MA35S

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 400V 560muF ±20% 1.378Dia 35.00mm
$ 8.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMQ401VSN561MA35S.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Master Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-3.45%

Alternate Parts

Price @ 1000
$ 8.384
$ 5.73
$ 5.73
Stock
47,899
9,709
9,709
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Screw
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
444 mΩ
355 mΩ
355 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.69 A
2.69 A
2.69 A
Height - Seated (Max)
37.0078 mm
35.0012 mm
35.0012 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEET-UQ2G561KA
Cap Aluminum 560uF 400V 20% (30 X 45mm) Snap-In 10mm 0.355 Ohm 2690mA 2000h 85°C Bulk
Cornell Dubilier380LQ561M400A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 560muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LQ561M450A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 450V 560muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMH401VNN561MA45T
Cap Aluminum Lytic 560uF 400V 20% (35 X 45mm) Snap-In 10mm 0.444 Ohm 2690mA 2000h 85°C Bulk
United Chemi-ConESMQ451VSN561MA45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 450V 560muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 400V 560muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of United Chemi-Con ESMQ401VSN561MA35S provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 400V 560muF ±20% 1.378Dia 35.00mm
SMQ Series 560 uF 400 V ±20% Ø35 x 35 mm Snap-in Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Cap Aluminum Lytic 560uF 400V 20% (35 X 35mm) Snap-In 10mm 2690mA 2000h 85C
±20% 2.69A@120Hz 10mm 400V 560uF Plugin,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
SERIES: SMQ-LU; VOLT: 400; CAP: 560; DIA X LENGTH: 35X35; PACKAGING: SNAP-IN

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con