What’s new: Find the right parts faster with our redesigned experience

Learn more

United Chemi-Con ESMH401VNN561MA45T

Cap Aluminum Lytic 560uF 400V 20% (35 X 45mm) Snap-In 10mm 0.444 Ohm 2690mA 2000h 85°C Bulk
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMH401VNN561MA45T.

Master Electronics

Datasheet15 pages19 years ago

Related Parts

PanasonicEET-HC2S561LA
Cap Aluminum 560uF 420V 20% (35 X 45mm) Snap-In 10mm 1900mA 2000h 105°C Bulk
United Chemi-ConEKMH401VNN561MA50T
Cap Aluminum 560uF 400V 20% (35 X 50mm)
PanasonicEET-UQ2G561EA
Cap Aluminum 560uF 400V 20% (35 X 35mm) Snap-In 10mm 0.355 Ohm 2690mA 2000h 85°C Bulk
PanasonicEET-UQ2G561KA
Cap Aluminum 560uF 400V 20% (30 X 45mm) Snap-In 10mm 0.355 Ohm 2690mA 2000h 85°C Bulk
Cornell Dubilier380LQ561M400A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 560muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LQ561M450A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 560muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of United Chemi-Con ESMH401VNN561MA45T provided by its distributors.

Cap Aluminum Lytic 560uF 400V 20% (35 X 45mm) Snap-In 10mm 0.444 Ohm 2690mA 2000h 85°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:560µF; Voltage Rating:400VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.444ohm; Body Height:45mm; Body Diameter:35mm; Lead Spacing:10mm ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con