Nichicon LLG2G561MELC35

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 400V 560muF ±20% 1.378Dia 35.00mm
$ 5.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLG2G561MELC35.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-9.60%

CAD Models

Download Nichicon LLG2G561MELC35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.132
$ 8.419
$ 8.419
Stock
847
7,609
7,609
Authorized Distributors
4
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
444 mΩ
444 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.39 A
2.69 A
2.69 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConESMQ401VSN561MA35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 400V 560muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMQ451VSN561MA45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 450V 560muF ±20% 1.378Dia 35.00mm
PanasonicEET-UQ2S561KF
Cap Aluminum 560uF 420V 20% (30 X 45mm) Snap-In 10mm 0.355 Ohm 2820mA 2000h 85°C Bulk
Cornell Dubilier380LQ561M450A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 450V 560muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
PanasonicEET-HC2S561LA
Cap Aluminum 560uF 420V 20% (35 X 45mm) Snap-In 10mm 1900mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon LLG2G561MELC35 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 400V 560muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
卤20% 2.39A@120Hz 10mm 400V 560uF Plugin,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
560¦ÌF 400V ¡À20% 10mm 2000h@ 85¡ãC 2.39A@ 120Hz,3.4177A@ 50 kHz ,D35xL35mm , 35mm*35mm*37mm
85degC Smaller-Sized Snap-in Terminal Type, 560 μ F, 400 V, -25 to 85°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LLG2G561MELC35
CAP ALUM 560UF 20% 400V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL