What’s new: Find the right parts faster with our redesigned experience

Learn more

United Chemi-Con ESMQ451VSN561MA45S

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 450V 560muF ±20% 1.378Dia 35.00mm
$ 10.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMQ451VSN561MA45S.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Electro Sonic

Newark

Future Electronics

Inventory History

3 month trend:
-3.28%

CAD Models

Download United Chemi-Con ESMQ451VSN561MA45S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.67
$ 8.03
$ 8.03
Stock
2,347
15,207
15,207
Authorized Distributors
5
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Screw
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
592 mΩ
355 mΩ
355 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.82 A
2.82 A
2.82 A
Height - Seated (Max)
45.0088 mm
45.0088 mm
45.0088 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2022-10-31
LTD Date2022-10-31

Related Parts

Cornell Dubilier380LQ561M450A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 450V 560muF ±20% 1.378Dia 35.00mm
PanasonicEET-UQ2S561KF
Cap Aluminum 560uF 420V 20% (30 X 45mm) Snap-In 10mm 0.355 Ohm 2820mA 2000h 85°C Bulk
PanasonicEET-UQ2G561KA
Cap Aluminum 560uF 400V 20% (30 X 45mm) Snap-In 10mm 0.355 Ohm 2690mA 2000h 85°C Bulk
United Chemi-ConESMQ401VSN561MR45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 400V 560muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMQ351VSN561MR40S
Cap Aluminum Lytic 560uF 350V 20% (30 X 40mm) Snap-In 10mm 2600mA 2000h 85°C
United Chemi-ConESMQ401VSN561MA35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 400V 560muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of United Chemi-Con ESMQ451VSN561MA45S provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 450V 560muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 560uF 450V 20% (35 X 45mm) Snap-In 10mm 2820mA 2000h 85°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
560¦ÌF 450V ¡À20% 10mm 2000h@ 85¡ãC 2.82A@ 120Hz,4.033A@ 50kHz ,D35xL45mm , 35mm*45mm*45mm
CAPACITOR ALUM ELEC 560UF, 450V, 20%, SNAP-IN; Capacitance:560µF; Voltage(DC):450V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; Lead Spacing:10mm RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con