United Chemi-Con ESMQ401VSN471MA30S

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 400V 470muF ±20% 1.378Dia 35.00mm
$ 7.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMQ401VSN471MA30S.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Future Electronics

Inventory History

3 month trend:
+115%

Alternate Parts

Price @ 1000
$ 7.362
$ 3.185
$ 3.185
Stock
77,581
48,702
48,702
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Screw
Screw
Screw
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
529 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.39 A
2.28 A
2.28 A
Height - Seated (Max)
32.004 mm
33.5026 mm
33.5026 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConESMQ451VSN471MA40S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 450V 470muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 450V 470muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LQ471M450A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 450V 470muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 400V 470muF ±20% 1.378Dia 35.00mm
PanasonicEET-UQ2S471KF
Cap Aluminum 470uF 420V 20% (30 X 40mm) Snap-In 10mm 0.423 Ohm 2610mA 2000h 85°C Bulk
United Chemi-ConESMQ351VSN471MR35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 350V 470muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of United Chemi-Con ESMQ401VSN471MA30S provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 400V 470muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
±20% 2.39A@120Hz 10mm 400V 470uF Plugin,D35xL32mm Horn-Type Electrolytic Capacitors ROHS
SERIES: SMQ-LU; VOLT: 400; CAP: 470; DIA X LENGTH: 35X30; PACKAGING: SNAP-IN

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con