Nichicon LLG2W471MELC35

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 450V 470muF ±20% 1.378Dia 35.00mm
$ 5.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLG2W471MELC35.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon LLG2W471MELC35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.865
$ 3.584
$ 3.584
Stock
53,848
3,455
3,455
Authorized Distributors
6
5
5
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.32 A
2.54 A
2.54 A
Height - Seated (Max)
37.0078 mm
37.4904 mm
37.4904 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 400V 470muF ±20% 1.181Dia 30.00mm
PanasonicEET-HC2G471EA
Cap Aluminum 470uF 400V 20% (35 X 35mm) Snap-In 10mm 0.388 Ohm 1680mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 420V 470muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LQ471M400K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 470muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMQ401VSN471MR45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 400V 470muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMH401VNN471MA45T
Cap Aluminum Lytic 470uF 400V 20% (35 X 45mm) Snap-In 10mm 0.529 Ohm 1740mA 2000h 105°C

Descriptions

Descriptions of Nichicon LLG2W471MELC35 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 450V 470muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 470uF 450V 20% (35 X 35mm) Snap-In 10mm 2320mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
卤20% 2.32A@120Hz 10mm 450V 470uF Plugin,D35xL35mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL